
B82471A1333M000 | |
|---|---|
DigiKey Part Number | 495-B82471A1333M000TR-ND - Tape & Reel (TR) 495-B82471A1333M000CT-ND - Cut Tape (CT) 495-B82471A1333M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82471A1333M000 |
Description | FIXED IND 33UH 880MA 230MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82471A1333M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.220" W (6.10mm x 5.60mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.4.61400 | kr.46.14 |
| 100 | kr.3.79260 | kr.379.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93638 | kr.2,936.38 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

