B82464P4683M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.773
Unit Price: kr.0.71000
Datasheet
B82464P4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464P4683M000

DigiKey Part Number
495-77088-2-ND - Tape & Reel (TR)
495-77088-1-ND - Cut Tape (CT)
495-77088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464P4683M000
Description
FIXED IND 68UH 1.3A 130 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464P4683M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.45A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.05000kr.10.05
10kr.8.26900kr.82.69
25kr.7.65200kr.191.30
50kr.7.21400kr.360.70
100kr.6.80130kr.680.13
250kr.6.29248kr.1,573.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.5.44665kr.4,084.99
1.500kr.5.13651kr.7,704.77
2.250kr.4.96353kr.11,167.94
3.750kr.4.96000kr.18,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.05000
Unit Price with VAT:kr.12.56250