
B82422T1471K000 | |
|---|---|
DigiKey Part Number | 495-77042-2-ND - Tape & Reel (TR) 495-77042-1-ND - Cut Tape (CT) 495-77042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1471K000 |
Description | FIXED IND 470NH 450MA 300 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 450 mA 300mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1471K000 Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.91500 | kr.19.15 |
| 25 | kr.1.77280 | kr.44.32 |
| 50 | kr.1.67120 | kr.83.56 |
| 100 | kr.1.57550 | kr.157.55 |
| 250 | kr.1.45768 | kr.364.42 |
| 500 | kr.1.37426 | kr.687.13 |
| 1.000 | kr.1.29571 | kr.1,295.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10535 | kr.2,210.70 |
| 4.000 | kr.1.04230 | kr.4,169.20 |
| 6.000 | kr.1.00713 | kr.6,042.78 |
| 10.000 | kr.0.96454 | kr.9,645.40 |
| 14.000 | kr.0.93751 | kr.13,125.14 |
| 20.000 | kr.0.92604 | kr.18,520.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


