
B82462G4334M000 | |
|---|---|
DigiKey Part Number | 495-1996-2-ND - Tape & Reel (TR) 495-1996-1-ND - Cut Tape (CT) 495-1996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4334M000 |
Description | FIXED IND 330UH 270MA 2.3OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 270 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4334M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.6.57900 | kr.65.79 |
| 25 | kr.6.08760 | kr.152.19 |
| 50 | kr.5.74080 | kr.287.04 |
| 100 | kr.5.41250 | kr.541.25 |
| 250 | kr.5.00712 | kr.1,251.78 |
| 500 | kr.4.72140 | kr.2,360.70 |
| 1.000 | kr.4.70995 | kr.4,709.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.91422 | kr.9,785.55 |
| 5.000 | kr.3.84800 | kr.19,240.00 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |

