B82462G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4154M000

DigiKey Part Number
495-1990-2-ND - Tape & Reel (TR)
495-1990-1-ND - Cut Tape (CT)
495-1990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4154M000
Description
FIXED IND 150UH 380MA 1.05OHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.05Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4154M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Shielded
DC Resistance (DCR)
1.05Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
10kr.6.58600kr.65.86
25kr.6.09040kr.152.26
50kr.5.74080kr.287.04
100kr.5.41310kr.541.31
250kr.5.00788kr.1,251.97
500kr.4.72204kr.2,361.02
1.000kr.4.71066kr.4,710.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.91422kr.9,785.55
5.000kr.3.84800kr.19,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000