
B82462A4473K000 | |
|---|---|
DigiKey Part Number | 495-2666-2-ND - Tape & Reel (TR) 495-2666-1-ND - Cut Tape (CT) 495-2666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4473K000 |
Description | FIXED IND 47UH 540MA 640MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 540 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.45300 | kr.54.53 |
| 100 | kr.4.48320 | kr.448.32 |
| 1.000 | kr.3.82086 | kr.3,820.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.24211 | kr.8,105.27 |
| 5.000 | kr.3.12160 | kr.15,608.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

