B82462A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462A4104K000

DigiKey Part Number
495-2661-2-ND - Tape & Reel (TR)
495-2661-1-ND - Cut Tape (CT)
495-2661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462A4104K000
Description
FIXED IND 100UH 350MA 1.28OHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.28Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462A4104K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Unshielded
DC Resistance (DCR)
1.28Ohm Max
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.5.47800kr.54.78
100kr.4.50300kr.450.30
1.000kr.3.83955kr.3,839.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.24211kr.8,105.27
5.000kr.3.12160kr.15,608.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500