
B82442T1474K000 | |
|---|---|
DigiKey Part Number  | 495-B82442T1474K000TR-ND - Tape & Reel (TR) 495-B82442T1474K000CT-ND - Cut Tape (CT) 495-B82442T1474K000DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B82442T1474K000  | 
Description  | FIXED IND 470UH 240MA 4.73OHM SM  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µH Unshielded Drum Core, Wirewound Inductor 240 mA 4.73Ohm Max 2-SMD, J-Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B82442T1474K000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 470 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 460mA  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 4.73Ohm Max  | |
Q @ Freq  | 20 @ 796kHz  | |
Frequency - Self Resonant  | 2.6MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 150°C  | |
Inductance Frequency - Test  | 796 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, J-Lead  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.220" L x 0.197" W (5.60mm x 5.00mm)  | |
Height - Seated (Max)  | 0.209" (5.30mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 | 
| 10 | kr.4.53100 | kr.45.31 | 
| 25 | kr.4.19080 | kr.104.77 | 
| 50 | kr.3.95000 | kr.197.50 | 
| 100 | kr.3.72420 | kr.372.42 | 
| 250 | kr.3.44524 | kr.861.31 | 
| 500 | kr.3.24852 | kr.1,624.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.2.81173 | kr.4,217.59 | 
| 3.000 | kr.2.65161 | kr.7,954.83 | 
| 4.500 | kr.2.56229 | kr.11,530.31 | 
| 7.500 | kr.2.54000 | kr.19,050.00 | 
| Unit Price without VAT: | kr.5.50000 | 
|---|---|
| Unit Price with VAT: | kr.6.87500 | 

