
B82442T1332K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1332K000TR-ND - Tape & Reel (TR) 495-B82442T1332K000CT-ND - Cut Tape (CT) 495-B82442T1332K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1332K000 |
Description | FIXED IND 3.3UH 2.46A 46 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.46 A 46mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1332K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 46mOhm Max |
Series | Q @ Freq 15 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 36MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 5.2A | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.35920 | kr.108.98 |
| 50 | kr.4.10840 | kr.205.42 |
| 100 | kr.3.87370 | kr.387.37 |
| 250 | kr.3.58364 | kr.895.91 |
| 500 | kr.3.37910 | kr.1,689.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.78546 | kr.4,178.19 |
| 3.000 | kr.2.62683 | kr.7,880.49 |
| 4.500 | kr.2.53835 | kr.11,422.57 |
| 7.500 | kr.2.51627 | kr.18,872.03 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

