100 µH Unshielded Drum Core, Wirewound Inductor 510 mA 990mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1104K000

DigiKey Part Number
495-B82442T1104K000TR-ND - Tape & Reel (TR)
495-B82442T1104K000CT-ND - Cut Tape (CT)
495-B82442T1104K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1104K000
Description
FIXED IND 100UH 510MA 990 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 510 mA 990mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
990mOhm Max
Series
Q @ Freq
20 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6.1MHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
796 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
2-SMD, J-Lead
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
980mA
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.472
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.71100kr.47.11
25kr.4.35680kr.108.92
50kr.4.10840kr.205.42
100kr.3.87370kr.387.37
250kr.3.58364kr.895.91
500kr.3.37896kr.1,689.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.07858kr.4,617.87
3.000kr.2.90323kr.8,709.69
4.500kr.2.80546kr.12,624.57
7.500kr.2.68709kr.20,153.17
10.500kr.2.61192kr.27,425.16
15.000kr.2.53465kr.38,019.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750