B82442T1102K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1103K000

DigiKey Part Number
495-B82442T1103K000TR-ND - Tape & Reel (TR)
495-B82442T1103K000CT-ND - Cut Tape (CT)
495-B82442T1103K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1103K000
Description
FIXED IND 10UH 1.42A 132MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.42 A 132mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1103K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Unshielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.789
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.4.53100kr.45.31
25kr.4.19080kr.104.77
50kr.3.95000kr.197.50
100kr.3.72420kr.372.42
250kr.3.44524kr.861.31
500kr.3.24852kr.1,624.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.81173kr.4,217.59
3.000kr.2.65161kr.7,954.83
4.500kr.2.56229kr.11,530.31
7.500kr.2.54000kr.19,050.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500