Direct



B82442A1103K000 | |
|---|---|
DigiKey Part Number | 495-1770-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442A1103K000 |
Description | FIXED IND 10UH 690MA 168 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 690 mA 168mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442A1103K000 Models |
Category | DC Resistance (DCR) 168mOhm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82442T1103K000 | TDK | 8.152 | 495-B82442T1103K000CT-ND | kr.5.71000 | Direct |


