
B82432T1822K000 | |
|---|---|
DigiKey Part Number  | 495-1983-2-ND - Tape & Reel (TR) 495-1983-1-ND - Cut Tape (CT) 495-1983-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B82432T1822K000  | 
Description  | FIXED IND 8.2UH 670MA 330MOHM SM  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 8.2 µH Unshielded Drum Core, Wirewound Inductor 670 mA 330mOhm Max 2-SMD, J-Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B82432T1822K000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 8.2 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 330mOhm Max  | |
Q @ Freq  | 10 @ 7.96MHz  | |
Frequency - Self Resonant  | 30MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 150°C  | |
Inductance Frequency - Test  | 7.96 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, J-Lead  | |
Supplier Device Package  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | 0.134" (3.40mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.3.46200 | kr.34.62 | 
| 25 | kr.3.20520 | kr.80.13 | 
| 50 | kr.3.02080 | kr.151.04 | 
| 100 | kr.2.84800 | kr.284.80 | 
| 250 | kr.2.63500 | kr.658.75 | 
| 500 | kr.2.48448 | kr.1,242.24 | 
| 1.000 | kr.2.34259 | kr.2,342.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.05926 | kr.5,148.15 | 
| 5.000 | kr.1.94202 | kr.9,710.10 | 
| 7.500 | kr.1.88560 | kr.14,142.00 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 


