B82432T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1682K000

DigiKey Part Number
495-1766-2-ND - Tape & Reel (TR)
495-1766-1-ND - Cut Tape (CT)
495-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1682K000
Description
FIXED IND 6.8UH 700MA 300MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 700 mA 300mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1682K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.3.46200kr.34.62
25kr.3.20520kr.80.13
50kr.3.02080kr.151.04
100kr.2.84800kr.284.80
250kr.2.63500kr.658.75
500kr.2.48448kr.1,242.24
1.000kr.2.34259kr.2,342.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.88559kr.4,713.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500