B82432C1104J000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1682K000

DigiKey Part Number
495-B82432C1682K000TR-ND - Tape & Reel (TR)
495-B82432C1682K000CT-ND - Cut Tape (CT)
495-B82432C1682K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432C1682K000
Description
FIXED IND 6.8UH 360MA 780MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 360 mA 780mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1682K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
780mOhm Max
Q @ Freq
40 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.163
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.3.94900kr.39.49
25kr.3.65560kr.91.39
50kr.3.44580kr.172.29
100kr.3.24860kr.324.86
250kr.3.00544kr.751.36
500kr.2.83380kr.1,416.90
1.000kr.2.67200kr.2,672.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.14715kr.5,367.88
5.000kr.2.02492kr.10,124.60
7.500kr.1.97520kr.14,814.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000