
B82432C1332K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1332K000TR-ND - Tape & Reel (TR) 495-B82432C1332K000CT-ND - Cut Tape (CT) 495-B82432C1332K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1332K000 |
Description | FIXED IND 3.3UH 425MA 550MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 425 mA 550mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1332K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.61000 | kr.36.10 |
| 25 | kr.3.34080 | kr.83.52 |
| 50 | kr.3.15000 | kr.157.50 |
| 100 | kr.2.97020 | kr.297.02 |
| 250 | kr.2.74792 | kr.686.98 |
| 500 | kr.2.59084 | kr.1,295.42 |
| 1.000 | kr.2.44288 | kr.2,442.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.14748 | kr.5,368.70 |
| 5.000 | kr.2.02523 | kr.10,126.15 |
| 7.500 | kr.1.97552 | kr.14,816.40 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |


