220 µH Unshielded Drum Core, Wirewound Inductor 115 mA 7.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1224K000

DigiKey Part Number
495-B82432C1224K000TR-ND - Tape & Reel (TR)
495-B82432C1224K000CT-ND - Cut Tape (CT)
495-B82432C1224K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432C1224K000
Description
FIXED IND 220UH 115MA 7.5 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 115 mA 7.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1224K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.5Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.76000kr.37.60
25kr.3.47440kr.86.86
50kr.3.27660kr.163.83
100kr.3.08880kr.308.88
250kr.2.85780kr.714.45
500kr.2.69450kr.1,347.25
1.000kr.2.54063kr.2,540.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.12702kr.5,317.55
5.000kr.2.00594kr.10,029.70
7.500kr.1.95668kr.14,675.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000