SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1223J000

DigiKey Part Number
495-75634-2-ND - Tape & Reel (TR)
495-75634-1-ND - Cut Tape (CT)
495-75634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1223J000
Description
FIXED IND 22UH 330MA 1 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 330 mA 1Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1223J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
12 @ 2.52MHz
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.558
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.47000kr.24.70
25kr.2.28880kr.57.22
50kr.2.15680kr.107.84
100kr.2.03390kr.203.39
250kr.1.88136kr.470.34
500kr.1.77382kr.886.91
1.000kr.1.67245kr.1,672.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49815kr.2,996.30
4.000kr.1.41275kr.5,651.00
6.000kr.1.36512kr.8,190.72
10.000kr.1.30744kr.13,074.40
14.000kr.1.29680kr.18,155.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250