
B82422A1683K100 | |
|---|---|
DigiKey Part Number | 495-B82422A1683K100TR-ND - Tape & Reel (TR) 495-B82422A1683K100CT-ND - Cut Tape (CT) 495-B82422A1683K100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1683K100 |
Description | FIXED IND 68UH 80MA 7.7 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 80 mA 7.7Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1683K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.7Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22902 | kr.2,458.04 |
| 4.000 | kr.1.15891 | kr.4,635.64 |
| 6.000 | kr.1.11982 | kr.6,718.92 |
| 10.000 | kr.1.07247 | kr.10,724.70 |
| 14.000 | kr.1.04243 | kr.14,594.02 |
| 20.000 | kr.1.03982 | kr.20,796.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.2.03200 | kr.20.32 |
| 25 | kr.1.87840 | kr.46.96 |
| 50 | kr.1.76980 | kr.88.49 |
| 100 | kr.1.66860 | kr.166.86 |
| 250 | kr.1.54336 | kr.385.84 |
| 500 | kr.1.45512 | kr.727.56 |
| 1.000 | kr.1.37204 | kr.1,372.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.2.01600 | kr.20.16 |
| 25 | kr.1.86360 | kr.46.59 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.65570 | kr.165.57 |
| 250 | kr.1.53140 | kr.382.85 |
| 500 | kr.1.44384 | kr.721.92 |
| 1.000 | kr.1.36141 | kr.1,361.41 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

