


B82144F2104J000 | |
|---|---|
DigiKey Part Number | 495-6781-2-ND - Tape & Reel (TR) 495-6781-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2104J000 |
Description | FIXED IND 100UH 1.3A 0.46OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 460mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2104J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 5.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.68200 | kr.26.82 |
| 25 | kr.2.48080 | kr.62.02 |
| 50 | kr.2.33860 | kr.116.93 |
| 100 | kr.2.20480 | kr.220.48 |
| 250 | kr.2.03928 | kr.509.82 |
| 500 | kr.1.92282 | kr.961.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.66413 | kr.2,496.20 |
| 3.000 | kr.1.56924 | kr.4,707.72 |
| 4.500 | kr.1.51629 | kr.6,823.30 |
| 7.500 | kr.1.45220 | kr.10,891.50 |
| 10.500 | kr.1.41840 | kr.14,893.20 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

