
B82141A1222K000 | |
|---|---|
DigiKey Part Number | 495-5610-2-ND - Tape & Reel (TR) 495-5610-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82141A1222K000 |
Description | FIXED IND 2.2UH 630MA 250MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 630 mA 250mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82141A1222K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 45 @ 7.96MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.59200 | kr.25.92 |
| 25 | kr.2.40120 | kr.60.03 |
| 50 | kr.2.26300 | kr.113.15 |
| 100 | kr.2.13380 | kr.213.38 |
| 250 | kr.1.97400 | kr.493.50 |
| 500 | kr.1.86124 | kr.930.62 |
| 1.000 | kr.1.75488 | kr.1,754.88 |
| 2.500 | kr.1.67444 | kr.4,186.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.45468 | kr.7,273.40 |
| 10.000 | kr.1.37192 | kr.13,719.20 |
| 15.000 | kr.1.36800 | kr.20,520.00 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

