100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580T0600K062

DigiKey Part Number
495-B72580T0600K062TR-ND - Tape & Reel (TR)
495-B72580T0600K062CT-ND - Cut Tape (CT)
495-B72580T0600K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72580T0600K062
Description
VARISTOR 100V 400A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
5.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
85 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
90 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.37200kr.43.72
25kr.3.93840kr.98.46
100kr.3.46140kr.346.14
250kr.3.23476kr.808.69
500kr.3.09796kr.1,548.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.98539kr.2,985.39
2.000kr.2.89274kr.5,785.48
3.000kr.2.84632kr.8,538.96
5.000kr.2.79486kr.13,974.30
7.000kr.2.76483kr.19,353.81
10.000kr.2.73591kr.27,359.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250