
B78148E1101M009 | |
---|---|
DigiKey Part Number | B78148E1101M009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78148E1101M009 |
Description | FIXED IND 100NH 7.3A 15 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 7.3 A 15mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 50 @ 1MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.81050 | kr.4,052.50 |
Unit Price without VAT: | kr.0.81050 |
---|---|
Unit Price with VAT: | kr.1.01313 |