
B72250L0231K102 | |
|---|---|
DigiKey Part Number | B72250L0231K102-ND |
Manufacturer | |
Manufacturer Product Number | B72250L0231K102 |
Description | VARISTOR 360V 75KA DISC 57MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 V 75 kA Varistor Circuit Bolt Mount Disc 57mm |
Datasheet | Datasheet |
EDA/CAD Models | B72250L0231K102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 75 kA | |
Energy | 730J | |
Capacitance @ Frequency | 6000 pF @ 1 kHz | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 57mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.96.98983 | kr.5,819.39 |
| Unit Price without VAT: | kr.96.98983 |
|---|---|
| Unit Price with VAT: | kr.121.23729 |

