B72240L0271K102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72240L0381K102

DigiKey Part Number
B72240L0381K102-ND
Manufacturer
Manufacturer Product Number
B72240L0381K102
Description
VARISTOR 620V 40KA SQUARE 37.5MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
620 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs
Datasheet
 Datasheet
EDA/CAD Models
B72240L0381K102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
40 kA
Energy
800J
Number of Circuits
1
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Square 37.5mm, Tabs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
250kr.54.64984kr.13,662.46
Manufacturers Standard Package
Unit Price without VAT:kr.54.64984
Unit Price with VAT:kr.68.31230