
B72240L0231K102 | |
|---|---|
DigiKey Part Number | 495-B72240L0231K102-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0231K102 |
Description | VARISTOR 360V 40KA SQUARE 37.5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0231K102 Models |
Category | Varistor Voltage (Typ) 360 V |
Manufacturer TDK | Varistor Voltage (Max) 396 V |
Series | Current - Surge 40 kA |
Packaging Box | Energy 460J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 230 V | Mounting Type Chassis Mount |
Maximum DC Volts 300 V | Package / Case Square 37.5mm, Tabs |
Varistor Voltage (Min) 324 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.05000 | kr.87.05 |
| 10 | kr.68.76400 | kr.687.64 |
| 50 | kr.61.42960 | kr.3,071.48 |
| 100 | kr.59.16040 | kr.5,916.04 |
| 250 | kr.56.76328 | kr.14,190.82 |
| 500 | kr.55.31890 | kr.27,659.45 |
| 1.000 | kr.54.13035 | kr.54,130.35 |
| Unit Price without VAT: | kr.87.05000 |
|---|---|
| Unit Price with VAT: | kr.108.81250 |

