
B72220W2751K501 | |
|---|---|
DigiKey Part Number | 495-B72220W2751K501-ND |
Manufacturer | |
Manufacturer Product Number | B72220W2751K501 |
Description | VARISTOR 1.2KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220W2751K501 Models |
Category | Varistor Voltage (Max) 1.32 kV |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 480J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 750 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 1.06 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.08 kV | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.2 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.04344 | kr.5,021.72 |
| Unit Price without VAT: | kr.10.04344 |
|---|---|
| Unit Price with VAT: | kr.12.55430 |

