MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L6104J000

DigiKey Part Number
495-B32672L6104J000-ND
Manufacturer
Manufacturer Product Number
B32672L6104J000
Description
CAP FILM 0.1UF 5% 630V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L6104J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.71400kr.27.14
50kr.2.07240kr.103.62
100kr.1.87520kr.187.52
500kr.1.54304kr.771.52
1.000kr.1.44038kr.1,440.38
3.000kr.1.31362kr.3,940.86
5.000kr.1.26673kr.6,333.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750