
B72214S0421K151 | |
|---|---|
DigiKey Part Number | 495-77385-2-ND - Tape & Reel (TR) 495-77385-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0421K151 |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 4.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.03400 | kr.30.34 |
| 25 | kr.2.72120 | kr.68.03 |
| 100 | kr.2.37890 | kr.237.89 |
| 250 | kr.2.21544 | kr.553.86 |
| 500 | kr.2.11686 | kr.1,058.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.93395 | kr.1,933.95 |
| 2.000 | kr.1.87047 | kr.3,740.94 |
| 3.000 | kr.1.83868 | kr.5,516.04 |
| 5.000 | kr.1.80347 | kr.9,017.35 |
| 7.000 | kr.1.78288 | kr.12,480.16 |
| 10.000 | kr.1.76309 | kr.17,630.90 |
| 25.000 | kr.1.72047 | kr.43,011.75 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |


