Image for B72214P2381K331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214P2381K331

DigiKey Part Number
495-B72214P2381K331TR-ND - Tape & Reel (TR)
495-B72214P2381K331CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214P2381K331
Description
VARISTOR 620V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
TDK
Current - Surge
6 kA
Series
Energy
180J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
390 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.35000kr.6.35
10kr.4.57000kr.45.70
25kr.4.12040kr.103.01
100kr.3.62490kr.362.49
250kr.3.38908kr.847.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.90988kr.1,454.94
1.000kr.2.80502kr.2,805.02
1.500kr.2.75241kr.4,128.61
2.500kr.2.69420kr.6,735.50
3.500kr.2.66017kr.9,310.59
5.000kr.2.62743kr.13,137.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.35000
Unit Price with VAT:kr.7.93750