
B72240M0151M501 | |
|---|---|
DigiKey Part Number | 495-B72240M0151M501-ND |
Manufacturer | |
Manufacturer Product Number | B72240M0151M501 |
Description | VARISTOR 249V 50KA SQURE 40MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 249 V 50 kA Varistor 1 Circuit Through Hole Square 40mm, Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240M0151M501 Models |
Category | Varistor Voltage (Max) 270 V |
Manufacturer TDK | Current - Surge 50 kA |
Series | Number of Circuits 1 |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Thermally Protected |
Maximum AC Volts 150 V | Mounting Type Through Hole |
Maximum DC Volts 200 V | Package / Case Square 40mm, Tabs |
Varistor Voltage (Min) 228 V | Base Product Number |
Varistor Voltage (Typ) 249 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.29000 | kr.108.29 |
| 10 | kr.86.11000 | kr.861.10 |
| 25 | kr.80.57640 | kr.2,014.41 |
| 100 | kr.74.49310 | kr.7,449.31 |
| 300 | kr.71.09950 | kr.21,329.85 |
| 600 | kr.69.43885 | kr.41,663.31 |
| Unit Price without VAT: | kr.108.29000 |
|---|---|
| Unit Price with VAT: | kr.135.36250 |


