B72500E5250L060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510G0250K062

DigiKey Part Number
495-B72510G0250K062TR-ND - Tape & Reel (TR)
495-B72510G0250K062CT-ND - Cut Tape (CT)
495-B72510G0250K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510G0250K062
Description
VARISTOR 39V 80A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510G0250K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
80 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
330 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.42700kr.14.27
25kr.1.26720kr.31.68
100kr.1.09250kr.109.25
250kr.1.00812kr.252.03
500kr.0.95732kr.478.66
1.000kr.0.91558kr.915.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82082kr.2,462.46
6.000kr.0.79684kr.4,781.04
9.000kr.0.78483kr.7,063.47
15.000kr.0.77153kr.11,572.95
21.000kr.0.76375kr.16,038.75
30.000kr.0.75627kr.22,688.10
75.000kr.0.74016kr.55,512.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250