
B66395G0200X187 | |
|---|---|
DigiKey Part Number | B66395G0200X187-ND |
Manufacturer | |
Manufacturer Product Number | B66395G0200X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.760" (19.30mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66395G0200X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 54 x 28 x 19 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 1.094" (27.80mm) | |
Length | 2.156" (54.50mm) | |
Width | 0.760" (19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 243 | kr.23.20621 | kr.5,639.11 |
| Unit Price without VAT: | kr.23.20621 |
|---|---|
| Unit Price with VAT: | kr.29.00776 |



