
B66319G1000X127 | |
|---|---|
DigiKey Part Number | B66319G1000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66319G1000X127 |
Description | FERRITE CORE E N27 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66319G1000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 30 x 15 x 7 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.12 | |
Effective Length (le) mm | 67.0 | |
Effective Area (Ae) mm² | 60.0 | |
Minimum Core Cross Section (Amin) mm² | 49.0 | |
Effective Magnetic Volume (Ve) mm³ | 4000.0 | |
Finish | Uncoated | |
Height | 0.598" (15.20mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | kr.3.39680 | kr.11,549.12 |
| Unit Price without VAT: | kr.3.39680 |
|---|---|
| Unit Price with VAT: | kr.4.24600 |

