
B65887E0000R030 | |
|---|---|
DigiKey Part Number | B65887E0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65887E0000R030 |
Description | FERRITE CORE RM N30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65887E0000R030 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Manufacturer TDK | Effective Length (le) mm 70.0 |
Series | Effective Area (Ae) mm² 200.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 170.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 14000.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 14 | Height 0.594" (15.10mm) |
Material N30 | Length 1.661" (42.20mm) |
Initial Permeability (µi) 4300 | Width 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.45.82550 | kr.10,998.12 |
| Unit Price without VAT: | kr.45.82550 |
|---|---|
| Unit Price with VAT: | kr.57.28188 |

