
B65857A0250J038 | |
|---|---|
DigiKey Part Number | B65857A0250J038-ND |
Manufacturer | |
Manufacturer Product Number | B65857A0250J038 |
Description | FERRITE CORE EPX 250NH T38 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core EPX Type 0.370" (9.40mm) Length 0.354" (9.00mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65857A0250J038 Models |
Category | Effective Permeability (µe) 182.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.91 |
Packaging Box | Effective Length (le) mm 15.7 |
Part Status Active | Effective Area (Ae) mm² 17.2 |
Core Type EPX | Minimum Core Cross Section (Amin) mm² 13.9 |
Supplier Device Package EPX 7 x 9 | Effective Magnetic Volume (Ve) mm³ 270.0 |
Material T38 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.148" (3.75mm) |
Tolerance ±5% | Length 0.370" (9.40mm) |
Gap Gapped | Width 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.01877 | kr.24,112.62 |
| Unit Price without VAT: | kr.4.01877 |
|---|---|
| Unit Price with VAT: | kr.5.02346 |

