
B65819J0250J041 | |
|---|---|
DigiKey Part Number | B65819J0250J041-ND |
Manufacturer | |
Manufacturer Product Number | B65819J0250J041 |
Description | FERRITE CORE RM 250NH N41 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65819J0250J041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 7 | |
Material | N41 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 141.0 | |
Initial Permeability (µi) | 2800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.7 | |
Effective Length (le) mm | 30.4 | |
Effective Area (Ae) mm² | 43.0 | |
Minimum Core Cross Section (Amin) mm² | 39.0 | |
Effective Magnetic Volume (Ve) mm³ | 1310.0 | |
Finish | Uncoated | |
Height | 0.265" (6.75mm) | |
Length | 0.799" (20.30mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.09760 | kr.11,097.60 |
| Unit Price without VAT: | kr.11.09760 |
|---|---|
| Unit Price with VAT: | kr.13.87200 |

