Uncoated N48 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65811F0250A048

DigiKey Part Number
495-B65811F0250A048-ND
Manufacturer
Manufacturer Product Number
B65811F0250A048
Description
FERRITE CORE RM 250NH N48 2PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Effective Permeability (µe)
134.0
Series
Core Factor (ΣI/A) mm⁻¹
0.68
Packaging
Bulk
Effective Length (le) mm
35.1
Part Status
Active
Effective Area (Ae) mm²
52.0
Core Type
RM
Effective Magnetic Volume (Ve) mm³
1825.0
Supplier Device Package
RM 8
Finish
Uncoated
Material
N48
Height
0.324" (8.25mm)
Inductance Factor (Al)
250 nH
Length
0.913" (23.20mm)
Tolerance
±3%
Width
0.433" (11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 793
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.97000kr.41.97
10kr.28.40300kr.284.03
25kr.23.91720kr.597.93
50kr.20.79780kr.1,039.89
200kr.19.09230kr.3,818.46
Manufacturers Standard Package
Unit Price without VAT:kr.41.97000
Unit Price with VAT:kr.52.46250