
B65661D0160A033 | |
|---|---|
DigiKey Part Number | B65661D0160A033-ND |
Manufacturer | |
Manufacturer Product Number | B65661D0160A033 |
Description | FERRITE CORE M33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65661D0160A033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | P 22 x 13 | |
Material | M33 | |
Diameter | 0.866" (22.00mm) | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 0.5 | |
Effective Length (le) mm | 31.6 | |
Effective Area (Ae) mm² | 63.0 | |
Effective Magnetic Volume (Ve) mm³ | 1990.0 | |
Finish | Uncoated | |
Height | 0.268" (6.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.22.44560 | kr.26,934.72 |
| Unit Price without VAT: | kr.22.44560 |
|---|---|
| Unit Price with VAT: | kr.28.05700 |

