

B59735T1120A062 | |
|---|---|
DigiKey Part Number | 495-77023-2-ND - Tape & Reel (TR) 495-77023-1-ND - Cut Tape (CT) 495-77023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59735T1120A062 |
Description | THERMISTOR PTC 35 OHM 15% 4SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 135VAC 110 mA Ih Surface Mount 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B59735T1120A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 135VAC | |
Current - Hold (Ih) (Max) | 110 mA | |
Current - Trip (It) | 230 mA | |
Current - Max | 4.6 A | |
Time to Trip | 0.04 s | |
Resistance - Initial (Ri) (Min) | 35 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.413" L x 0.335" W (10.50mm x 8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.413" (10.50mm) | |
Lead Spacing | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 5 | kr.7.37200 | kr.36.86 |
| 10 | kr.7.00800 | kr.70.08 |
| 25 | kr.6.57400 | kr.164.35 |
| 50 | kr.6.28100 | kr.314.05 |
| 100 | kr.6.01150 | kr.601.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.19732 | kr.2,598.66 |
| 1.000 | kr.5.00614 | kr.5,006.14 |
| 1.500 | kr.4.90180 | kr.7,352.70 |
| 2.500 | kr.4.77762 | kr.11,944.05 |
| 3.500 | kr.4.70011 | kr.16,450.38 |
| 5.000 | kr.4.62139 | kr.23,106.95 |
| 12.500 | kr.4.43454 | kr.55,431.75 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

