


B59100M1180A070 | |
|---|---|
DigiKey Part Number | 495-77685-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1180A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1180A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Bead with Terminal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.31000 | kr.35.31 |
| 5 | kr.31.76400 | kr.158.82 |
| 10 | kr.30.43800 | kr.304.38 |
| 25 | kr.28.86480 | kr.721.62 |
| 50 | kr.27.78820 | kr.1,389.41 |
| 200 | kr.25.89730 | kr.5,179.46 |
| 600 | kr.24.61527 | kr.14,769.16 |
| 1.000 | kr.24.07640 | kr.24,076.40 |
| Unit Price without VAT: | kr.35.31000 |
|---|---|
| Unit Price with VAT: | kr.44.13750 |

