


| B59083G1120A161 | |
|---|---|
| DigiKey Part Number | 495-7101-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | B59083G1120A161 | 
| Description | SENSOR PTC 16OHM 20% SMD | 
| Customer Reference | |
| Detailed Description | PTC Thermistor 16 Ohms Surface Mount - Coin Style | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPCOS - TDK Electronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Resistance @ 25°C | 16 Ohms | |
| Resistance Tolerance | ±20% | |
| Operating Temperature | -20°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | Surface Mount - Coin Style | |
| Supplier Device Package | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark