
USBN9604SLB/NOPB | |
|---|---|
DigiKey Part Number | 296-52213-2-ND - Tape & Reel (TR) 296-52213-1-ND - Cut Tape (CT) 296-52213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBN9604SLB/NOPB |
Description | IC CTRLR FULL SPEED 28-LAMCSP |
Customer Reference | |
Detailed Description | USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | USBN9604SLB/NOPB Models |
Category | Standards USB 1.0 and 1.1 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 28-TFQFN, CSP |
Protocol USB | Supplier Device Package 28-CSP (5.5x4.5) |
Function Controller | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.09000 | kr.72.09 |
| 10 | kr.56.43900 | kr.564.39 |
| 25 | kr.52.52320 | kr.1,313.08 |
| 100 | kr.48.22080 | kr.4,822.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.46.16964 | kr.11,542.41 |
| 500 | kr.44.93348 | kr.22,466.74 |
| 750 | kr.44.31440 | kr.33,235.80 |
| 1.250 | kr.43.62863 | kr.54,535.79 |
| Unit Price without VAT: | kr.72.09000 |
|---|---|
| Unit Price with VAT: | kr.90.11250 |

