
B32684A0473K000 | |
|---|---|
DigiKey Part Number | 495-B32684A0473K000-ND |
Manufacturer | |
Manufacturer Product Number | B32684A0473K000 |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32684A0473K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.41300 | kr.84.13 |
| 50 | kr.6.81680 | kr.340.84 |
| 320 | kr.5.68600 | kr.1,819.52 |
| 640 | kr.5.39386 | kr.3,452.07 |
| 1.280 | kr.5.15343 | kr.6,596.39 |
| 2.560 | kr.4.95540 | kr.12,685.82 |
| 5.120 | kr.4.79233 | kr.24,536.73 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

