
B57862L0102F000 | |
|---|---|
DigiKey Part Number | 495-B57862L0102F000-ND |
Manufacturer | |
Manufacturer Product Number | B57862L0102F000 |
Description | L862/1K/F 1% |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3930K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.48" (37.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.57000 | kr.21.57 |
| 5 | kr.19.30200 | kr.96.51 |
| 10 | kr.18.45100 | kr.184.51 |
| 25 | kr.17.43600 | kr.435.90 |
| 50 | kr.16.74360 | kr.837.18 |
| 100 | kr.16.10940 | kr.1,610.94 |
| 500 | kr.14.83316 | kr.7,416.58 |
| 1.000 | kr.14.35770 | kr.14,357.70 |
| Unit Price without VAT: | kr.21.57000 |
|---|---|
| Unit Price with VAT: | kr.26.96250 |

