



B57452V5103H062 | |
|---|---|
DigiKey Part Number | B57452V5103H062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57452V5103H062 |
Description | THERMISTOR NTC 10KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57452V5103H062 Models |
Category | B25/85 4455K |
Manufacturer TDK | B25/100 4480K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B25/50 4386K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.91096 | kr.5,732.88 |
| Unit Price without VAT: | kr.1.91096 |
|---|---|
| Unit Price with VAT: | kr.2.38870 |

