



B57371V2474H060 | |
|---|---|
DigiKey Part Number | 495-B57371V2474H060TR-ND - Tape & Reel (TR) 495-B57371V2474H060CT-ND - Cut Tape (CT) 495-B57371V2474H060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57371V2474H060 |
Description | THERM NTC 470KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57371V2474H060 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 470k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 5 | kr.1.64800 | kr.8.24 |
| 10 | kr.1.55300 | kr.15.53 |
| 25 | kr.1.44040 | kr.36.01 |
| 50 | kr.1.36440 | kr.68.22 |
| 100 | kr.1.29590 | kr.129.59 |
| 500 | kr.1.15718 | kr.578.59 |
| 1.000 | kr.1.10582 | kr.1,105.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92778 | kr.3,711.12 |
| 8.000 | kr.0.89171 | kr.7,133.68 |
| 12.000 | kr.0.87204 | kr.10,464.48 |
| 20.000 | kr.0.84863 | kr.16,972.60 |
| 28.000 | kr.0.83402 | kr.23,352.56 |
| 40.000 | kr.0.81918 | kr.32,767.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

