



B57276K0482A007 | |
|---|---|
DigiKey Part Number | B57276K0482A007-ND |
Manufacturer | |
Manufacturer Product Number | B57276K0482A007 |
Description | THERM NTC 4.8KOHM 3980K PROBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.8k Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.8k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -10°C ~ 100°C | |
Power - Max | 500 mW | |
Length - Lead Wire | - | |
Mounting Type | - | |
Package / Case | Cylindrical Probe Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.56147 | kr.31,561.47 |
| Unit Price without VAT: | kr.31.56147 |
|---|---|
| Unit Price with VAT: | kr.39.45184 |

