SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1103K100

DigiKey Part Number
495-B82422H1103K100TR-ND - Tape & Reel (TR)
495-B82422H1103K100CT-ND - Cut Tape (CT)
495-B82422H1103K100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1103K100
Description
FIXED IND 10UH 300MA 1.2 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.2Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1103K100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.2.17600kr.21.76
25kr.2.00960kr.50.24
50kr.1.89560kr.94.78
100kr.1.78690kr.178.69
250kr.1.65300kr.413.25
500kr.1.55852kr.779.26
1.000kr.1.46950kr.1,469.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29523kr.2,590.46
4.000kr.1.22136kr.4,885.44
6.000kr.1.18017kr.7,081.02
10.000kr.1.13029kr.11,302.90
14.000kr.1.10320kr.15,444.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500