NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57230V2103F260

DigiKey Part Number
495-5814-2-ND - Tape & Reel (TR)
495-5814-1-ND - Cut Tape (CT)
495-5814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57230V2103F260
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57230V2103F260 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3435K
B25/100
3455K
Operating Temperature
-55°C ~ 125°C
Power - Max
150 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
5kr.0.57800kr.2.89
10kr.0.54000kr.5.40
25kr.0.49640kr.12.41
50kr.0.46820kr.23.41
100kr.0.44170kr.44.17
500kr.0.38940kr.194.70
1.000kr.0.36992kr.369.92
5.000kr.0.33095kr.1,654.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28909kr.2,890.90
20.000kr.0.27699kr.5,539.80
30.000kr.0.27039kr.8,111.70
50.000kr.0.26254kr.13,127.00
70.000kr.0.25764kr.18,034.80
100.000kr.0.25267kr.25,267.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000